



MOVGT20V270K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V270K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V270K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 20mm |
Part Status Active | Supplier Device Package Disc 20mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,97000 | € 9,70 |
| 25 | € 0,88000 | € 22,00 |
| 150 | € 0,75893 | € 113,84 |
| 300 | € 0,72617 | € 217,85 |
| 600 | € 0,69918 | € 419,51 |
| 1 050 | € 0,68093 | € 714,98 |
| 2 550 | € 0,65727 | € 1 676,04 |
| 5 100 | € 0,64248 | € 3 276,65 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |
