



MOVGT14V270K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V270K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V270K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 14mm |
Part Status Active | Supplier Device Package Disc 14mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58600 | € 5,86 |
| 25 | € 0,52840 | € 13,21 |
| 100 | € 0,46470 | € 46,47 |
| 300 | € 0,42923 | € 128,77 |
| 600 | € 0,41182 | € 247,09 |
| 1 200 | € 0,39751 | € 477,01 |
| 2 700 | € 0,38394 | € 1 036,64 |
| 5 100 | € 0,37527 | € 1 913,88 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |
