36.0" (914.40mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX1W-36BLK

DigiKey Part Number
461-1053-ND
Manufacturer
Manufacturer Product Number
BX1W-36BLK
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
22 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
2.5A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,61000€ 7,61
5€ 7,26600€ 36,33
10€ 7,12200€ 71,22
25€ 6,93600€ 173,40
50€ 6,79900€ 339,95
100€ 6,66430€ 666,43
250€ 6,49032€ 1 622,58
500€ 6,36170€ 3 180,85
1 000€ 6,23563€ 6 235,63
Manufacturers Standard Package
Unit Price without VAT:€ 7,61000
Unit Price with VAT:€ 9,20810
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 16
Unit Price: € 7,61000
Alternate Length
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 13
Unit Price: € 7,61000