
BX1W-18 BLK | |
|---|---|
DigiKey Part Number | 461-1050-ND |
Manufacturer | |
Manufacturer Product Number | BX1W-18 BLK |
Description | TEST LEAD BANANA TO GRABBER 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,61000 | € 7,61 |
| 5 | € 7,26600 | € 36,33 |
| 10 | € 7,12200 | € 71,22 |
| 25 | € 6,93600 | € 173,40 |
| 50 | € 6,79900 | € 339,95 |
| 100 | € 6,66430 | € 666,43 |
| 250 | € 6,49032 | € 1 622,58 |
| 500 | € 6,36170 | € 3 180,85 |
| 1 000 | € 6,23563 | € 6 235,63 |
| Unit Price without VAT: | € 7,61000 |
|---|---|
| Unit Price with VAT: | € 9,20810 |


