


Z1SMA5.6 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA5.6TR-ND - Tape & Reel (TR) 4878-Z1SMA5.6CT-ND - Cut Tape (CT) 4878-Z1SMA5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA5.6 |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA5.6 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 500 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA5.6 | Diotec Semiconductor | 1 757 | 4878-Z1SMA5.6CT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19700 | € 1,97 |
| 100 | € 0,12390 | € 12,39 |
| 500 | € 0,09186 | € 45,93 |
| 1 000 | € 0,08150 | € 81,50 |
| 2 000 | € 0,07276 | € 145,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,05972 | € 447,90 |
| 15 000 | € 0,05441 | € 816,15 |
| 22 500 | € 0,05170 | € 1 163,25 |
| 37 500 | € 0,04867 | € 1 825,12 |
| 52 500 | € 0,04686 | € 2 460,15 |
| 75 000 | € 0,04511 | € 3 383,25 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
