
BZX84B2V7 | |
|---|---|
DigiKey Part Number | 4878-BZX84B2V7CT-ND - Cut Tape (CT) 4878-BZX84B2V7DKR-ND - Digi-Reel® 4878-BZX84B2V7TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B2V7 |
Description | DIODE ZENER 2.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B2V7 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7-AQ | Diotec Semiconductor | 3 000 | 4878-BZX84B2V7-AQTR-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03120 | € 0,78 |
| 100 | € 0,02580 | € 2,58 |
| 250 | € 0,02332 | € 5,83 |
| 500 | € 0,02178 | € 10,89 |
| 1 000 | € 0,02054 | € 20,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03238 | € 97,14 |
| 6 000 | € 0,02886 | € 173,16 |
| 9 000 | € 0,02706 | € 243,54 |
| 15 000 | € 0,02503 | € 375,45 |
| 21 000 | € 0,02383 | € 500,43 |
| 30 000 | € 0,02266 | € 679,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |