New Product
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V7-AQ

DigiKey Part Number
4878-BZX84B2V7-AQTR-ND - Tape & Reel (TR)
4878-BZX84B2V7-AQDKR-ND - Digi-Reel®
4878-BZX84B2V7-AQCT-ND
Manufacturer
Manufacturer Product Number
BZX84B2V7-AQ
Description
ZENER, SOT-23, 2.7V, 0.3W, 2%,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
85 Ohms
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03536€ 106,08
6 000€ 0,03155€ 189,30
9 000€ 0,02961€ 266,49
15 000€ 0,02742€ 411,30
21 000€ 0,02612€ 548,52
30 000€ 0,02486€ 745,80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10800€ 1,08
100€ 0,06700€ 6,70
500€ 0,04878€ 24,39
1 000€ 0,04289€ 42,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
4878-BZX84B2V7-AQCT-ND
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10800€ 1,08
100€ 0,06700€ 6,70
500€ 0,04878€ 24,39
1 000€ 0,04289€ 42,89
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780