


BYG23T | |
|---|---|
DigiKey Part Number | 4878-BYG23TCT-ND - Cut Tape (CT) 4878-BYG23TDKR-ND - Digi-Reel® 4878-BYG23TTR-ND |
Manufacturer | |
Manufacturer Product Number | BYG23T |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG23T-AQ | Diotec Semiconductor | 6 570 | 4878-BYG23T-AQCT-ND | € 0,19000 | Parametric Equivalent |
| BYG23T | Diotec Semiconductor | 3 715 | 4878-BYG23TCT-ND | € 0,17000 | Parametric Equivalent |
| BYG23T-M3/TR | Vishay General Semiconductor - Diodes Division | 49 891 | BYG23T-M3/CT-ND | € 0,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10320 | € 2,58 |
| 100 | € 0,08770 | € 8,77 |
| 250 | € 0,08052 | € 20,13 |
| 500 | € 0,07614 | € 38,07 |
| 1 000 | € 0,07253 | € 72,53 |
| 2 500 | € 0,06873 | € 171,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08109 | € 608,17 |
| 15 000 | € 0,07429 | € 1 114,35 |
| 22 500 | € 0,07082 | € 1 593,45 |
| 37 500 | € 0,06692 | € 2 509,50 |
| 52 500 | € 0,06461 | € 3 392,03 |
| 75 000 | € 0,06237 | € 4 677,75 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |