
2CL72A | |
|---|---|
DigiKey Part Number | 4878-2CL72ATR-ND - Tape & Reel (TR) 4878-2CL72ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL72A |
Description | DIODE STANDARD 10000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 10000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL72A Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 10000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5mA | Operating Temperature - Junction -40°C ~ 120°C |
Voltage - Forward (Vf) (Max) @ If 45 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CL72A | Diotec Semiconductor | 3 462 | 4878-2CL72ACT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27700 | € 2,77 |
| 100 | € 0,17570 | € 17,57 |
| 500 | € 0,13174 | € 65,87 |
| 1 000 | € 0,11754 | € 117,54 |
| 2 000 | € 0,10557 | € 211,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09036 | € 542,16 |
| 12 000 | € 0,08269 | € 992,28 |
| 18 000 | € 0,07878 | € 1 418,04 |
| 30 000 | € 0,07439 | € 2 231,70 |
| 42 000 | € 0,07179 | € 3 015,18 |
| 60 000 | € 0,06926 | € 4 155,60 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |


