Parametric Equivalent
Direct

ZXTN2011ZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2011ZTATR-ND - Tape & Reel (TR) 31-ZXTN2011ZTACT-ND - Cut Tape (CT) 31-ZXTN2011ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2011ZTA |
Description | TRANS NPN 100V 4.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4.5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 195mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN2011ZTA | Diodes Incorporated | 0 | 31-ZXTN2011ZTACT-ND | € 1,29000 | Parametric Equivalent |
| PBSS306NX,115 | Nexperia USA Inc. | 3 295 | 1727-5426-1-ND | € 0,82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,81300 | € 8,13 |
| 100 | € 0,54000 | € 54,00 |
| 500 | € 0,42258 | € 211,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38478 | € 384,78 |
| 2 000 | € 0,35298 | € 705,96 |
| 3 000 | € 0,33678 | € 1 010,34 |
| 5 000 | € 0,31857 | € 1 592,85 |
| 7 000 | € 0,30779 | € 2 154,53 |
| 10 000 | € 0,29731 | € 2 973,10 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |

