Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FK4800011 | |
|---|---|
DigiKey Part Number | FK4800011-ND |
Manufacturer | |
Manufacturer Product Number | FK4800011 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK4800009 | Diodes Incorporated | 0 | FK4800009-ND | € 0,69888 | Similar |
| FK4800010 | Diodes Incorporated | 0 | FK4800010-ND | € 0,69888 | Similar |
| SXO32C3A481-48.000M | Suntsu Electronics, Inc. | 2 290 | 2388-SXO32C3A481-48.000M-ND | € 0,73000 | Direct |
| 510CAA48M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000CAG-ND | € 3,11985 | Parametric Equivalent |
| 510CAA48M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000CAGRTR-ND | € 2,82929 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,69888 | € 2 096,64 |
| Unit Price without VAT: | € 0,69888 |
|---|---|
| Unit Price with VAT: | € 0,84564 |








