
SX3M48.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M48.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M48.000B20F30TNN |
Description | XTAL OSC XO 48.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,15700 | € 11,57 |
| 100 | € 0,32550 | € 32,55 |
| 500 | € 0,23988 | € 119,94 |
| 1 000 | € 0,22274 | € 222,74 |
| 3 000 | € 0,20561 | € 616,83 |
| Unit Price without VAT: | € 1,15700 |
|---|---|
| Unit Price with VAT: | € 1,39997 |