Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMWSH120H90SCT7Q-13 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SCT7Q-13TR-ND - Tape & Reel (TR) 31-DMWSH120H90SCT7Q-13CT-ND - Cut Tape (CT) 31-DMWSH120H90SCT7Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SCT7Q-13 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 54.6 nC @ 15 V |
Mfr | Vgs (Max) +19V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1078 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 197W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H90SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-ND | € 4,62020 | Parametric Equivalent |
| DMWSH120H90SCT7-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-13CT-ND | € 6,94000 | Parametric Equivalent |
| DMWSH120H90SCT7Q | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-ND | € 5,50620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,81000 | € 8,81 |
| 10 | € 6,88300 | € 68,83 |
| 25 | € 6,40160 | € 160,04 |
| 100 | € 5,87150 | € 587,15 |
| 250 | € 5,61900 | € 1 404,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 4,87630 | € 3 901,04 |
| Unit Price without VAT: | € 8,81000 |
|---|---|
| Unit Price with VAT: | € 10,66010 |