
DMN62D0UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UWQ-7TR-ND - Tape & Reel (TR) 31-DMN62D0UWQ-7CT-ND - Cut Tape (CT) 31-DMN62D0UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UWQ-7 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D0UWQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
Part Status Not For New Designs | Power Dissipation (Max) 320mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D0UW-13 | Diodes Incorporated | 314 | 31-DMN62D0UW-13CT-ND | € 0,24000 | Parametric Equivalent |
| DMN62D0UWQ-13 | Diodes Incorporated | 20 070 | 31-DMN62D0UWQ-13CT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17000 | € 1,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05844 | € 175,32 |
| 6 000 | € 0,05267 | € 316,02 |
| 9 000 | € 0,04972 | € 447,48 |
| 15 000 | € 0,04641 | € 696,15 |
| 21 000 | € 0,04445 | € 933,45 |
| 30 000 | € 0,04385 | € 1 315,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
