
DMN62D0UW-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UW-13TR-ND - Tape & Reel (TR) 31-DMN62D0UW-13CT-ND - Cut Tape (CT) 31-DMN62D0UW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UW-13 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D0UWQ-13 | Diodes Incorporated | 20 070 | 31-DMN62D0UWQ-13CT-ND | € 0,32000 | Parametric Equivalent |
| DMN62D0UWQ-7 | Diodes Incorporated | 23 | 31-DMN62D0UWQ-7CT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,08980 | € 8,98 |
| 500 | € 0,06598 | € 32,99 |
| 1 000 | € 0,05826 | € 58,26 |
| 2 000 | € 0,05174 | € 103,48 |
| 5 000 | € 0,04467 | € 223,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04028 | € 402,80 |
| 20 000 | € 0,03659 | € 731,80 |
| 30 000 | € 0,03471 | € 1 041,30 |
| 50 000 | € 0,03260 | € 1 630,00 |
| 70 000 | € 0,03135 | € 2 194,50 |
| 100 000 | € 0,03013 | € 3 013,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |





