Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-323
SOD-323

BZT52C3V3SQ-7-F

DigiKey Part Number
31-BZT52C3V3SQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C3V3SQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C3V3SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3SQ-7-F
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.06%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V3SGood-Ark Semiconductor5 4714786-BZT52C3V3SCT-ND€ 0,12000Parametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13900€ 1,39
100€ 0,08590€ 8,59
500€ 0,06306€ 31,53
1 000€ 0,05563€ 55,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04616€ 138,48
6 000€ 0,04138€ 248,28
9 000€ 0,03894€ 350,46
15 000€ 0,03619€ 542,85
21 000€ 0,03457€ 725,97
30 000€ 0,03299€ 989,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830