Diode Array 2 Pair Common Anode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70DW-06-7

DigiKey Part Number
BAS70DW-06DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70DW-06-7
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS70DW-06-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
2 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70DW-06-7-FDiodes Incorporated12 523BAS70DW-06-7FDICT-ND€ 0,77000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

4In Stock
Purchasing Option