
BAS70DW-06-7-F | |
|---|---|
DigiKey Part Number | BAS70DW-06-7FDITR-ND - Tape & Reel (TR) BAS70DW-06-7FDICT-ND - Cut Tape (CT) BAS70DW-06-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-06-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70DW-06-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,48000 | € 4,80 |
| 100 | € 0,31060 | € 31,06 |
| 500 | € 0,23774 | € 118,87 |
| 1 000 | € 0,21423 | € 214,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18435 | € 553,05 |
| 6 000 | € 0,16930 | € 1 015,80 |
| 9 000 | € 0,16162 | € 1 454,58 |
| 15 000 | € 0,15301 | € 2 295,15 |
| 21 000 | € 0,14790 | € 3 105,90 |
| 30 000 | € 0,14294 | € 4 288,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |