
AZV393MMTR-G1 | |
|---|---|
DigiKey Part Number | 31-AZV393MMTR-G1TR-ND - Tape & Reel (TR) 31-AZV393MMTR-G1CT-ND - Cut Tape (CT) 31-AZV393MMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV393MMTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AZV393MMTR-G1 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 200µA |
Part Status Active | Propagation Delay (Max) 450ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV393MMTR-G1 | Diodes Incorporated | 912 | 31-AZV393MMTR-G1CT-ND | € 0,29000 | Parametric Equivalent |
| LMV393IDGKR | Texas Instruments | 12 651 | 296-13993-1-ND | € 0,54000 | Similar |
| LMV393MM/NOPB | Texas Instruments | 2 329 | LMV393MM/NOPBCT-ND | € 1,04000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6 196 | LMV393MMX/NOPBCT-ND | € 0,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,22480 | € 5,62 |
| 100 | € 0,19440 | € 19,44 |
| 250 | € 0,17996 | € 44,99 |
| 500 | € 0,17124 | € 85,62 |
| 1 000 | € 0,16409 | € 164,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15525 | € 465,75 |
| 6 000 | € 0,15093 | € 905,58 |
| 9 000 | € 0,14876 | € 1 338,84 |
| 15 000 | € 0,14636 | € 2 195,40 |
| 21 000 | € 0,14496 | € 3 044,16 |
| 30 000 | € 0,14361 | € 4 308,30 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |