
APX803L-29C3-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-29C3-7TR-ND - Tape & Reel (TR) 31-APX803L-29C3-7CT-ND - Cut Tape (CT) 31-APX803L-29C3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-29C3-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16800 | € 1,68 |
| 25 | € 0,14840 | € 3,71 |
| 100 | € 0,12750 | € 12,75 |
| 250 | € 0,11748 | € 29,37 |
| 500 | € 0,11144 | € 55,72 |
| 1 000 | € 0,10647 | € 106,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10034 | € 301,02 |
| 6 000 | € 0,09733 | € 583,98 |
| 9 000 | € 0,09583 | € 862,47 |
| 15 000 | € 0,09416 | € 1 412,40 |
| 21 000 | € 0,09318 | € 1 956,78 |
| 30 000 | € 0,09225 | € 2 767,50 |
| 75 000 | € 0,09023 | € 6 767,25 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |



