



AP2210N-3.3TRE1 | |
|---|---|
DigiKey Part Number | AP2210N-3.3TRE1DITR-ND - Tape & Reel (TR) AP2210N-3.3TRE1DICT-ND - Cut Tape (CT) AP2210N-3.3TRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-3.3TRE1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-3.3TRE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33400 | € 3,34 |
| 25 | € 0,29880 | € 7,47 |
| 100 | € 0,26020 | € 26,02 |
| 250 | € 0,24164 | € 60,41 |
| 500 | € 0,23050 | € 115,25 |
| 1 000 | € 0,22133 | € 221,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21000 | € 630,00 |
| 6 000 | € 0,20445 | € 1 226,70 |
| 9 000 | € 0,20167 | € 1 815,03 |
| 15 000 | € 0,19859 | € 2 978,85 |
| 21 000 | € 0,19679 | € 4 132,59 |
| 30 000 | € 0,19507 | € 5 852,10 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |







