


AP139-25WL-7 | |
|---|---|
DigiKey Part Number | 31-AP139-25WL-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-25WL-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB ~ 30dB (1KHz ~ 100KHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7331-25WG-7 | Diodes Incorporated | 4 278 | AP7331-25WG-7DICT-ND | € 0,26000 | Direct |
| AP139-25WG-7 | Diodes Incorporated | 3 000 | 981-AP139-25WG-7-CHP | € 0,25497 | Parametric Equivalent |
| AP139-25WL-7 | Diodes Incorporated | 5 347 | AP139-25WLDICT-ND | € 0,67000 | Parametric Equivalent |
| TPS73225MDBVREP | Texas Instruments | 309 | 296-22494-1-ND | € 4,08000 | Similar |