Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07FS3-7

DigiKey Part Number
31-74AUP1G07FS3-7TR-ND - Tape & Reel (TR)
31-74AUP1G07FS3-7CT-ND - Cut Tape (CT)
31-74AUP1G07FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07FS3-7
Description
IC BUFF 0.8V/3.6V X2-DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
X2-DFN0808-4
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G07DPWRTexas Instruments492296-38020-1-ND€ 0,34000Direct
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,10800€ 1,08
25€ 0,09480€ 2,37
100€ 0,08080€ 8,08
250€ 0,07404€ 18,51
500€ 0,06998€ 34,99
1 000€ 0,06662€ 66,62
2 500€ 0,06396€ 159,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06094€ 304,70
10 000€ 0,05918€ 591,80
15 000€ 0,05830€ 874,50
25 000€ 0,05732€ 1 433,00
35 000€ 0,05675€ 1 986,25
50 000€ 0,05620€ 2 810,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360