
714-43-220-31-018000 | |
|---|---|
DigiKey Part Number | ED1307-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-220-31-018000 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Carrier, Closed Frame |
Manufacturer DigiKey | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type DIP, 0.1" (2.54mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.170" (4.32mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,40000 | € 9,40 |
| 10 | € 7,98700 | € 79,87 |
| 25 | € 7,48640 | € 187,16 |
| 50 | € 7,12940 | € 356,47 |
| 100 | € 6,78890 | € 678,89 |
| 250 | € 6,36416 | € 1 591,04 |
| 500 | € 6,23212 | € 3 116,06 |
| Unit Price without VAT: | € 9,40000 |
|---|---|
| Unit Price with VAT: | € 11,37400 |
