Rocker Switch DPST-NO 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 8A (AC) 125 V Panel Mount, Snap-In
GRS-4021B-0001
GRS-4021B-0001

GRS-4021B-0001

DigiKey Part Number
CWI518-ND
Manufacturer
Manufacturer Product Number
GRS-4021B-0001
Description
SWITCH ROCKER DPST-NO 8A 125V
Customer Reference
Detailed Description
Rocker Switch DPST-NO 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Terminal Barriers
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
10€ 0,84200€ 8,42
25€ 0,79400€ 19,85
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,17370