Rocker Switch DPST-NO 13A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 13A (AC) 125 V Panel Mount, Snap-In
GRS-4021B-0000
GRS-4021B-0000

GRS-4021B-0000

DigiKey Part Number
SW330-ND
Manufacturer
Manufacturer Product Number
GRS-4021B-0000
Description
SWITCH ROCKER DPST-NO 13A 125V
Customer Reference
Detailed Description
Rocker Switch DPST-NO 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Terminal Barriers
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 347
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,89600€ 8,96
25€ 0,84560€ 21,14
50€ 0,80860€ 40,43
100€ 0,77370€ 77,37
250€ 0,72956€ 182,39
500€ 0,69780€ 348,90
1 000€ 0,66740€ 667,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,25840