
ATS250BSM-1 | |
|---|---|
DigiKey Part Number | CTX1139TR-ND - Tape & Reel (TR) CTX1139CT-ND - Cut Tape (CT) CTX1139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS250BSM-1 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS250BSM-1E | CTS-Frequency Controls | 1 756 | CTX1213CT-ND | € 0,25000 | Direct |
| ATS25ASM-1 | CTS-Frequency Controls | 5 853 | 110-ATS25ASM-1CT-ND | € 0,21000 | Similar |
| ABLS-25.000MHZ-B4-F-T | Abracon LLC | 34 130 | 535-10235-1-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49000 | € 4,90 |
| 25 | € 0,46360 | € 11,59 |
| 50 | € 0,44440 | € 22,22 |
| 100 | € 0,42610 | € 42,61 |
| 250 | € 0,40296 | € 100,74 |
| 500 | € 0,38628 | € 193,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37082 | € 370,82 |
| 2 000 | € 0,35549 | € 710,98 |
| 3 000 | € 0,34682 | € 1 040,46 |
| 5 000 | € 0,33619 | € 1 680,95 |
| 7 000 | € 0,32938 | € 2 305,66 |
| 10 000 | € 0,32231 | € 3 223,10 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |