
ATS25ASM-1 | |
|---|---|
DigiKey Part Number | 110-ATS25ASM-1TR-ND - Tape & Reel (TR) 110-ATS25ASM-1CT-ND - Cut Tape (CT) 110-ATS25ASM-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS25ASM-1 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17600 | € 4,40 |
| 50 | € 0,16880 | € 8,44 |
| 100 | € 0,16170 | € 16,17 |
| 250 | € 0,15296 | € 38,24 |
| 500 | € 0,14664 | € 73,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14059 | € 140,59 |
| 2 000 | € 0,13477 | € 269,54 |
| 3 000 | € 0,13148 | € 394,44 |
| 5 000 | € 0,12745 | € 637,25 |
| 7 000 | € 0,12486 | € 874,02 |
| 10 000 | € 0,12218 | € 1 221,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |