
XQEBLU-00-0000-000000305 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-00-0000-000000305TR-ND - Tape & Reel (TR) 90-XQEBLU-00-0000-000000305CT-ND - Cut Tape (CT) 90-XQEBLU-00-0000-000000305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000305 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 45 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3 888 | XQEBLU-00-0000-000000201CT-ND | € 1,46000 | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12 796 | XQEBLU-00-0000-000000205CT-ND | € 1,60000 | Parametric Equivalent |
| XQEBLU-00-0000-000000301 | Cree LED | 3 638 | 90-XQEBLU-00-0000-000000301CT-ND | € 1,68000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000202 | Cree LED | 5 921 | 90-XQEBLU-H0-0000-000000202CT-ND | € 1,61000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000205 | Cree LED | 2 954 | 90-XQEBLU-H0-0000-000000205CT-ND | € 1,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,76000 | € 17,60 |
| 50 | € 1,71020 | € 85,51 |
| 100 | € 1,57490 | € 157,49 |
| 200 | € 1,43220 | € 286,44 |
| 500 | € 1,41738 | € 708,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,23236 | € 2 464,72 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,23850 |


