
XQEBLU-H0-0000-000000202 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000202TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000202CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000202 |
Description | LED XLAMP XQE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3 888 | XQEBLU-00-0000-000000201CT-ND | € 1,46000 | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12 796 | XQEBLU-00-0000-000000205CT-ND | € 1,60000 | Parametric Equivalent |
| XQEBLU-H2-0000-000000Z01 | Cree LED | 2 033 | XQEBLU-H2-0000-000000Z01CT-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,53000 | € 15,30 |
| 50 | € 1,48660 | € 74,33 |
| 100 | € 1,36900 | € 136,90 |
| 200 | € 1,24500 | € 249,00 |
| 500 | € 1,23210 | € 616,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,07088 | € 3 212,64 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |





