Image for NAC-40-222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAC-40-222

DigiKey Part Number
1776-NAC-40-222-ND
Manufacturer
Manufacturer Product Number
NAC-40-222
Description
LINE FLTR 300VDC 277VAC 40A CHAS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 40 A 277V 300V 50/60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
277V
Manufacturer
Cosel USA, Inc.
Current
40 A
Series
Frequency - Operating
50/60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CSA, cURus, DEMKO, ENEC
Filter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
300V
Termination Style
Terminal Block
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 80,52000€ 80,52
Manufacturers Standard Package
Unit Price without VAT:€ 80,52000
Unit Price with VAT:€ 97,42920