
EAC-30-472 | |
|---|---|
DigiKey Part Number | 1776-1219-ND |
Manufacturer | |
Manufacturer Product Number | EAC-30-472 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAC-30-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 30 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,77000 | € 28,77 |
| 10 | € 23,48100 | € 234,81 |
| 25 | € 21,65680 | € 541,42 |
| 50 | € 20,37100 | € 1 018,55 |
| 100 | € 19,16030 | € 1 916,03 |
| 250 | € 17,70980 | € 4 427,45 |
| Unit Price without VAT: | € 28,77000 |
|---|---|
| Unit Price with VAT: | € 34,81170 |