
28607.6 | |
|---|---|
DigiKey Part Number | 2080-28607.6-ND |
Manufacturer | |
Manufacturer Product Number | 28607.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.244" ~ 0.260" (6.20mm ~ 6.60mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.244" ~ 0.260" (6.20mm ~ 6.60mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,35000 | € 3,35 |
| 10 | € 2,84400 | € 28,44 |
| 30 | € 2,63200 | € 78,96 |
| 50 | € 2,53860 | € 126,93 |
| 100 | € 2,41740 | € 241,74 |
| 250 | € 2,26604 | € 566,51 |
| 500 | € 2,15790 | € 1 078,95 |
| 1 000 | € 2,05496 | € 2 054,96 |
| 2 500 | € 1,92642 | € 4 816,05 |
| Unit Price without VAT: | € 3,35000 |
|---|---|
| Unit Price with VAT: | € 4,05350 |




