
28596.6 | |
|---|---|
DigiKey Part Number | 2080-28596.6-ND |
Manufacturer | |
Manufacturer Product Number | 28596.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 5 | € 3,05600 | € 15,28 |
| 10 | € 2,87200 | € 28,72 |
| 30 | € 2,61733 | € 78,52 |
| 50 | € 2,51360 | € 125,68 |
| 100 | € 2,38590 | € 238,59 |
| 250 | € 2,23732 | € 559,33 |
| 500 | € 2,13842 | € 1 069,21 |
| 1 000 | € 2,04982 | € 2 049,82 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,33180 |

