
10-491-B6-45 | |
|---|---|
DigiKey Part Number | 4442-10-491-B6-45-ND |
Manufacturer | |
Manufacturer Product Number | 10-491-B6-45 |
Description | BNC VERTICAL PCB MOUNT JACK, 75 |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Retail Package | Ingress Protection IP40 |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Mating Cycles 250 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,25000 | € 2,25 |
| 10 | € 2,09900 | € 20,99 |
| 25 | € 1,82720 | € 45,68 |
| 50 | € 1,78480 | € 89,24 |
| 100 | € 1,64880 | € 164,88 |
| 500 | € 1,50432 | € 752,16 |
| 1 000 | € 1,24935 | € 1 249,35 |
| Unit Price without VAT: | € 2,25000 |
|---|---|
| Unit Price with VAT: | € 2,72250 |

