
10-452-A6 | |
|---|---|
DigiKey Part Number | 4442-10-452-A6-ND |
Manufacturer | |
Manufacturer Product Number | 10-452-A6 |
Description | BNC VERTICAL PCB MOUNT JACK, 75 |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,45000 | € 4,45 |
| 10 | € 3,56100 | € 35,61 |
| 25 | € 2,97480 | € 74,37 |
| 50 | € 2,54120 | € 127,06 |
| 100 | € 2,22670 | € 222,67 |
| 500 | € 1,97176 | € 985,88 |
| 1 000 | € 1,86978 | € 1 869,78 |
| Unit Price without VAT: | € 4,45000 |
|---|---|
| Unit Price with VAT: | € 5,38450 |

