
KT06EH | |
|---|---|
DigiKey Part Number | 2449-KT06EH-ND |
Manufacturer | |
Manufacturer Product Number | KT06EH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.165" (4.20mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.637" (16.18mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1L-06BK | Same Sky (Formerly CUI Devices) | 585 | 2223-DS04-254-1L-06BK-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,89100 | € 8,91 |
| 33 | € 0,80909 | € 26,70 |
| 132 | € 0,72083 | € 95,15 |
| 264 | € 0,68053 | € 179,66 |
| 528 | € 0,64337 | € 339,70 |
| 1 023 | € 0,61093 | € 624,98 |
| 2 508 | € 0,57180 | € 1 434,07 |
| 5 016 | € 0,54530 | € 2 735,22 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |