
IPC0049 | |
|---|---|
DigiKey Part Number | IPC0049-ND |
Manufacturer | |
Manufacturer Product Number | IPC0049 |
Description | POWERSOIC-20/PSOP-20/HSOP-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PowerSOIC, PSOP, HSOP 20 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted PowerSOIC, PSOP, HSOP |
Manufacturer Chip Quik Inc. | Number of Positions 20 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 1.200" (25.40mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,17960 |

