


IPC0049-S | |
|---|---|
DigiKey Part Number | IPC0049-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0049-S |
Description | POWERSOIC-20/PSOP-20/HSOP-20 STE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.630" L x 0.433" W (16.00mm x 11.00mm) |
Packaging Bulk | Thermal Center Pad 0.630" L x 0.244" W (16.00mm x 6.20mm) |
Part Status Active | Material Stainless Steel |
Type PowerSOIC | Thickness 0.0040" (0.102mm) |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,93000 | € 9,93 |
| Unit Price without VAT: | € 9,93000 |
|---|---|
| Unit Price with VAT: | € 12,01530 |
