
ELXY160ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXY160ETD471MJ16SCT-ND - Cut Tape (CT) 565-ELXY160ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY160ETD471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL471MJ16S | Chemi-Con | 1 003 | 565-1774-ND | € 0,97000 | Parametric Equivalent |
| ELXZ250ELL471MJ16S | Chemi-Con | 13 603 | 565-1958-ND | € 0,84000 | Parametric Equivalent |
| ELXZ250ETD471MJ16S | Chemi-Con | 2 900 | 565-ELXZ250ETD471MJ16SCT-ND | € 0,61000 | Parametric Equivalent |
| B41888C5477M000 | TDK | 11 644 | 495-6006-ND | € 0,79000 | Parametric Equivalent |
| MAL215066471E3 | Vishay Beyschlag/Draloric/BC Components | 1 025 | MAL215066471E3-ND | € 1,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,49900 | € 4,99 |
| 50 | € 0,37640 | € 18,82 |
| 100 | € 0,33770 | € 33,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,17769 | € 142,15 |
| 1 600 | € 0,16386 | € 262,18 |
| 2 400 | € 0,15687 | € 376,49 |
| 4 000 | € 0,14909 | € 596,36 |
| 5 600 | € 0,14451 | € 809,26 |
| 8 000 | € 0,14009 | € 1 120,72 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |