470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ETD471MJ16S

DigiKey Part Number
565-ELXZ250ETD471MJ16SCT-ND - Cut Tape (CT)
565-ELXZ250ETD471MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ250ETD471MJ16S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,38100€ 3,81
50€ 0,28540€ 14,27
100€ 0,25500€ 25,50
Tape & Box (TB)
QuantityUnit PriceExt Price
800€ 0,19086€ 152,69
1 600€ 0,17623€ 281,97
2 400€ 0,16883€ 405,19
4 000€ 0,16059€ 642,36
5 600€ 0,15574€ 872,14
8 000€ 0,15106€ 1 208,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,73810