Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKYB500ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL471MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL471MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL471MK20S | Chemi-Con | 32 705 | 565-EKY-500ELL471MK20S-ND | € 0,87000 | Parametric Equivalent |
| EKY-500ETD471MK20S | Chemi-Con | 0 | 565-EKY-500ETD471MK20STB-ND | € 0,29206 | Parametric Equivalent |
| EKYA500ELL471MK20S | Chemi-Con | 90 | 565-EKYA500ELL471MK20S-ND | € 1,60000 | Parametric Equivalent |
| EKZM500ELL471MK20S | Chemi-Con | 1 391 | 565-EKZM500ELL471MK20S-ND | € 1,11000 | Parametric Equivalent |
| EKZN500ELL471MK20S | Chemi-Con | 79 | 565-4070-ND | € 1,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,65820 | € 32,91 |
| 100 | € 0,59640 | € 59,64 |
| 500 | € 0,49010 | € 245,05 |
| 1 000 | € 0,45662 | € 456,62 |
| 3 000 | € 0,41475 | € 1 244,25 |
| 5 000 | € 0,39911 | € 1 995,55 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |













