Direct
Similar

EKY-500ETD471MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-500ETD471MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-500ETD471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H471MHD6TO | Nichicon | 470 | 493-UHW1H471MHD6TOCT-ND | € 1,42000 | Direct |
| EEU-FM1H471 | Panasonic Industry | 0 | P12400-ND | € 1,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29206 | € 146,03 |
| Unit Price without VAT: | € 0,29206 |
|---|---|
| Unit Price with VAT: | € 0,35339 |

