10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG100B50NT

DigiKey Part Number
4713-GMC04CG100B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG100B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG100B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG100B50NT
Description
CAP0402 COG 10PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A100BAT2AKYOCERA AVX6 636478-12630-1-ND€ 0,31000Parametric Equivalent
04025U100BAT2AKYOCERA AVX543478-04025U100BAT2ACT-ND€ 0,20000Parametric Equivalent
885392005106Würth Elektronik9 312732-885392005106CT-ND€ 0,12000Parametric Equivalent
LD025A100BAB2AKYOCERA AVX6 473478-LD025A100BAB2ACT-ND€ 0,71000Parametric Equivalent
In-Stock: 7 742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07900€ 0,79
50€ 0,05600€ 2,80
100€ 0,04900€ 4,90
500€ 0,03696€ 18,48
1 000€ 0,03327€ 33,27
2 500€ 0,02939€ 73,47
5 000€ 0,02705€ 135,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02513€ 251,30
20 000€ 0,02355€ 471,00
30 000€ 0,02276€ 682,80
50 000€ 0,02189€ 1 094,50
70 000€ 0,02137€ 1 495,90
100 000€ 0,02088€ 2 088,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940