10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005106

DigiKey Part Number
732-885392005106TR-ND - Tape & Reel (TR)
732-885392005106CT-ND - Cut Tape (CT)
732-885392005106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005106
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A100BAT2AKYOCERA AVX6 636478-12630-1-ND€ 0,31000Parametric Equivalent
04025U100BAT2AKYOCERA AVX543478-04025U100BAT2ACT-ND€ 0,20000Parametric Equivalent
GMC04CG100B50NTCal-Chip Electronics, Inc.7 7424713-GMC04CG100B50NTCT-ND€ 0,14000Parametric Equivalent
LD025A100BAB2AKYOCERA AVX6 473478-LD025A100BAB2ACT-ND€ 0,71000Parametric Equivalent
In-Stock: 9 312
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06700€ 0,67
50€ 0,04680€ 2,34
100€ 0,04050€ 4,05
500€ 0,03024€ 15,12
1 000€ 0,02708€ 27,08
2 500€ 0,02374€ 59,35
5 000€ 0,02174€ 108,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02009€ 200,90
20 000€ 0,01874€ 374,80
30 000€ 0,01806€ 541,80
50 000€ 0,01730€ 865,00
70 000€ 0,01686€ 1 180,20
100 000€ 0,01644€ 1 644,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520