0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R474K6R3NT

DigiKey Part Number
4713-GMC02X5R474K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R474K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R474K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R474K6R3NT
Description
CAP0201 X5R .47UF 10% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X474K6R3CTWalsin Technology Corporation11 5591292-0201X474K6R3CT-ND€ 0,08000Parametric Equivalent
CC0201KRX5R5BB474YAGEO191 426311-1591-1-ND€ 0,16000Parametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2 200 0451276-1337-1-ND€ 0,10000Parametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics63 1901276-6445-1-ND€ 0,10000Parametric Equivalent
GRM033R60J474KE90JMurata Electronics64 460490-GRM033R60J474KE90JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
50€ 0,01420€ 0,71
100€ 0,01220€ 1,22
500€ 0,00858€ 4,29
1 000€ 0,00748€ 7,48
2 500€ 0,00632€ 15,80
5 000€ 0,00563€ 28,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00478€ 71,70
30 000€ 0,00436€ 130,80
45 000€ 0,00415€ 186,75
75 000€ 0,00392€ 294,00
105 000€ 0,00379€ 397,95
150 000€ 0,00366€ 549,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680