


CC0201KRX5R5BB474 | |
|---|---|
DigiKey Part Number | 311-1591-2-ND - Tape & Reel (TR) 311-1591-1-ND - Cut Tape (CT) 311-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09400 | € 0,94 |
| 50 | € 0,06680 | € 3,34 |
| 100 | € 0,05850 | € 5,85 |
| 500 | € 0,04448 | € 22,24 |
| 1 000 | € 0,04017 | € 40,17 |
| 2 500 | € 0,03562 | € 89,05 |
| 5 000 | € 0,03289 | € 164,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02810 | € 421,50 |
| 30 000 | € 0,02653 | € 795,90 |
| 45 000 | € 0,02574 | € 1 158,30 |
| 75 000 | € 0,02487 | € 1 865,25 |
| 105 000 | € 0,02436 | € 2 557,80 |
| 150 000 | € 0,02387 | € 3 580,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |