
FBH100505T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-101Y-S |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH100505T-101Y-S | Cal-Chip Electronics, Inc. | 8 000 | 4713-FBH100505T-101Y-SCT-ND | € 0,08000 | Parametric Equivalent |
| 742792731 | Würth Elektronik | 157 497 | 732-2362-1-ND | € 0,15000 | Parametric Equivalent |
| BBPY00100505101Y00 | Pulse Electronics | 71 860 | 553-BBPY00100505101Y00CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01644 | € 4,11 |
| 500 | € 0,01470 | € 7,35 |
| 1 000 | € 0,01308 | € 13,08 |
| 5 000 | € 0,00979 | € 48,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00853 | € 85,30 |
| 20 000 | € 0,00736 | € 147,20 |
| 30 000 | € 0,00680 | € 204,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |