
CHV0603N250102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250102KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250102KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250102KXT |
Description | HVCAP0603 X7R 1000PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250102KXT | Cal-Chip Electronics, Inc. | 3 770 | 4713-CHV0603N250102KXTCT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04720 | € 2,36 |
| 100 | € 0,04110 | € 4,11 |
| 500 | € 0,03078 | € 15,39 |
| 1 000 | € 0,02760 | € 27,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02285 | € 91,40 |
| 8 000 | € 0,02108 | € 168,64 |
| 12 000 | € 0,02020 | € 242,40 |
| 20 000 | € 0,01922 | € 384,40 |
| 28 000 | € 0,01865 | € 522,20 |
| 40 000 | € 0,01810 | € 724,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |