




AN-2809-AB | |
|---|---|
DigiKey Part Number | 377-2332-ND |
Manufacturer | |
Manufacturer Product Number | AN-2809-AB |
Description | BOX ALUM BLACK 4.75"L X 4.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.750" L x 4.750" W (120.65mm x 120.65mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,08000 | € 42,08 |
| 10 | € 35,60700 | € 356,07 |
| Unit Price without VAT: | € 42,08000 |
|---|---|
| Unit Price with VAT: | € 50,91680 |




